If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00ME4 vs 74HC00DR2G feature comparison

CD74HC00ME4 Texas Instruments

Buy Now Datasheet

74HC00DR2G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 110 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3.91 mm 3.9 mm
Base Number Matches 1 2

Compare CD74HC00ME4 with alternatives