If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00ME4 vs 74HC132DB,112 feature comparison

CD74HC00ME4 Texas Instruments

Buy Now Datasheet

74HC132DB,112 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC SSOP1
Package Description SOP, SOP14,.25 SSOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.91 mm 5.3 mm
Base Number Matches 1 2
Manufacturer Package Code SOT337-1

Compare CD74HC00ME4 with alternatives

Compare 74HC132DB,112 with alternatives