If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC00ME4 vs MM74HC00J feature comparison

CD74HC00ME4 Texas Instruments

Buy Now Datasheet

MM74HC00J Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 8.65 mm 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 113 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.91 mm 7.62 mm
Base Number Matches 1 4

Compare CD74HC00ME4 with alternatives

Compare MM74HC00J with alternatives