If you like Findchips… You will love Findchips PRO. Try it Now.
CD74HC132E General Electric Solid StateBuy Now Datasheet |
MM74HC132MX Rochester Electronics LLCBuy Now Datasheet |
|
Rohs Code | No | Yes |
Part Life Cycle Code | Transferred | Active |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | ROCHESTER ELECTRONICS INC |
Package Description | DIP, DIP14,.3 | SOP, |
Reach Compliance Code | unknown | unknown |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | AUTOMOTIVE |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Base Number Matches | 6 | 4 |
Pbfree Code | Yes | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Family | HC/UH | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |