CD74HC132EX vs MM54HC132J feature comparison

CD74HC132EX Harris Semiconductor

Buy Now Datasheet

MM54HC132J Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 4 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Source Content uid MM54HC132J

Compare CD74HC132EX with alternatives