CD74HC132M
vs
SN74HC132D3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Package Description
,
SOP, SOP14,.25
Reach Compliance Code
unknown
not_compliant
Family
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
38 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
6
1
Rohs Code
No
HTS Code
8542.39.00.01
Package Code
SOP
Package Equivalence Code
SOP14,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Schmitt Trigger
YES
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74HC132D3 with alternatives