CD74HC132M96 vs 74HCT00N feature comparison

CD74HC132M96 Intersil Corporation

Buy Now Datasheet

74HCT00N Texas Instruments

Buy Now
Source Content uid CD74HC132M96 74HCT00N
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description SOP, SOP14,.25 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 4 3

Compare CD74HC132M96 with alternatives

Compare 74HCT00N with alternatives