CD74HC132M96 vs CD74HCT132MTG4 feature comparison

CD74HC132M96 Intersil Corporation

Buy Now Datasheet

CD74HCT132MTG4 Texas Instruments

Buy Now Datasheet
Source Content uid CD74HC132M96 CD74HCT132MTG4
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 38 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Family HCT
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare CD74HC132M96 with alternatives

Compare CD74HCT132MTG4 with alternatives