If you like Findchips… You will love Findchips PRO. Try it Now.
CD74HC132M96 Intersil CorporationBuy Now Datasheet |
GD74HCT132D Goldstar Electron Co LtdBuy Now Datasheet |
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | INTERSIL CORP | GOLDSTAR ELECTRON CO LTD |
Package Description | SOP, SOP14,.25 | , |
Reach Compliance Code | not_compliant | unknown |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Packing Method | TAPE AND REEL | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 38 ns | |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | DUAL |
Base Number Matches | 4 | 2 |
Family | HCT | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Propagation Delay (tpd) | 38 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |