CD74HC132M96 vs HD74HC132P feature comparison

CD74HC132M96 Intersil Corporation

Buy Now Datasheet

HD74HC132P Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid CD74HC132M96 HD74HC132P
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR TR
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns 25 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Family HC/UH
Length 19.2 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 125 ns
Seated Height-Max 5.06 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare CD74HC132M96 with alternatives

Compare HD74HC132P with alternatives