CD74HC132M96 vs M38510/65005BCX feature comparison

CD74HC132M96 Intersil Corporation

Buy Now Datasheet

M38510/65005BCX Motorola Mobility LLC

Buy Now
Source Content uid CD74HC132M96
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description SOP, SOP14,.25 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 7
Part Package Code DIP
Pin Count 14
Family HC/UH
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 29 ns
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V

Compare CD74HC132M96 with alternatives

Compare M38510/65005BCX with alternatives