If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HC132M96 vs MM74HC132J feature comparison

CD74HC132M96 Intersil Corporation

Buy Now Datasheet

MM74HC132J Texas Instruments

Buy Now Datasheet
Source Content uid CD74HC132M96 MM74HC132J
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code No
Part Package Code DIP
Pin Count 14
Family HC/UH
Length 19.43 mm
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 32 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare CD74HC132M96 with alternatives

Compare MM74HC132J with alternatives