CD74HC132ME4 vs SN74HC132PWRG4 feature comparison

CD74HC132ME4 Texas Instruments

Buy Now Datasheet

SN74HC132PWRG4 Texas Instruments

Buy Now Datasheet
Source Content uid CD74HC132ME4 SN74HC132PWRG4
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 6 Weeks
Family HC HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.0052 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V 2/6 V
Power Supply Current-Max (ICC) 0.04 mA 0.02 mA
Prop. Delay@Nom-Sup 38 ns 31 ns
Propagation Delay (tpd) 188 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 1 1

Compare CD74HC132ME4 with alternatives

Compare SN74HC132PWRG4 with alternatives