CD74HC132MT vs GD54HCT132J feature comparison

CD74HC132MT Texas Instruments

Buy Now Datasheet

GD54HCT132J LG Semicon Co Ltd

Buy Now Datasheet
Source Content uid CD74HC132MT
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOIC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC
JESD-30 Code R-PDSO-G14 R-XDIP-T14
JESD-609 Code e4 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 38 ns 45 ns
Propagation Delay (tpd) 188 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 2

Compare CD74HC132MT with alternatives