CD74HC138E
vs
CD74HC138EE4
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
3 ENABLE INPUTS
|
TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
Logic IC Type |
OTHER DECODER/DRIVER
|
3-LINE TO 8-LINE DECODER
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
225 ns
|
225 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Conditioning |
|
STANDARD
|
JESD-609 Code |
|
e4
|
Length |
|
19.305 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.0052 A
|
Number of Bits |
|
8
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
0.16 mA
|
Prop. Delay@Nom-Sup |
|
30 ns
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare CD74HC138EE4 with alternatives