CD74HC393E
vs
5962-8410001CX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LOCKHEED MARTIN FAIRCHILD SYSTEM
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
8
|
2
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
14
|
Count Direction |
|
UP
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-GDIP-T14
|
Load/Preset Input |
|
YES
|
Mode of Operation |
|
ASYNCHRONOUS
|
Number of Bits |
|
4
|
Number of Functions |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
NEGATIVE EDGE
|
Width |
|
7.62 mm
|
|
|
|
Compare CD74HC393E with alternatives
Compare 5962-8410001CX with alternatives