CD74HCT00E
vs
74HCT00N,652
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
NXP SEMICONDUCTORS
Package Description
DIP-14
0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
30 ns
29 ns
Propagation Delay (tpd)
25 ns
29 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
7
1
Part Package Code
DIP
Pin Count
14
Manufacturer Package Code
SOT27-1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
JESD-609 Code
e4
Length
19.025 mm
Packing Method
TUBE
Seated Height-Max
4.2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Width
7.62 mm
Compare 74HCT00N,652 with alternatives
74HCT00N,652 vs 5962-8984502CA
74HCT00N,652 vs MM74HCT00N_NL
74HCT00N,652 vs CD54HC132F/3
74HCT00N,652 vs CD54HCT00F/3
74HCT00N,652 vs 74HCT132N
74HCT00N,652 vs SN74HCT00N-00
74HCT00N,652 vs GD74HCT132
74HCT00N,652 vs 5962-8683101CX
74HCT00N,652 vs 74HC132N,652