CD74HCT00E vs CD54HC132F%2F3A feature comparison

CD74HCT00E General Electric Solid State

Buy Now Datasheet

CD54HC132F%2F3A

Part not found

Search for CD54HC132F%2F3A
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE
Package Description DIP-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 30 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 7