CD74HCT00EE4
vs
74HCT132N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PHILIPS SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP-14
Pin Count
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e4
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
30 ns
41 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
YES
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
2
Compare CD74HCT00EE4 with alternatives
Compare 74HCT132N with alternatives