CD74HCT00EX vs 74HC132D-Q100,118 feature comparison

CD74HCT00EX RCA

Buy Now Datasheet

74HC132D-Q100,118 Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer RCA SOLID STATE NEXPERIA
Package Description DIP, DIP14,.3 SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Source Content uid 74HC132D-Q100,118
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code SOT108-1
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
Samacsys Manufacturer Nexperia
Family HC/UH
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 190 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Width 3.9 mm

Compare 74HC132D-Q100,118 with alternatives