If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00EX vs 74HC132N,652 feature comparison

CD74HCT00EX RCA

Buy Now Datasheet

74HC132N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown compliant
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
HTS Code 8542.39.00.01

Compare 74HC132N,652 with alternatives