If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00EX vs 74HCT132N,652 feature comparison

CD74HCT00EX RCA

Buy Now Datasheet

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 SOT-27-1, DIP-14
Reach Compliance Code unknown compliant
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V 5 V
Prop. Delay@Nom-Sup 30 ns 41 ns
Schmitt Trigger NO YES
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
HTS Code 8542.39.00.01
Family HCT
Length 19.025 mm
Number of Functions 4
Number of Inputs 2
Packing Method BULK PACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare 74HCT132N,652 with alternatives