If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00EX vs CD74HCT132M96 feature comparison

CD74HCT00EX Intersil Corporation

Buy Now Datasheet

CD74HCT132M96 Rochester Electronics LLC

Buy Now Datasheet
Source Content uid CD74HCT00EX
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Package Description DIP, DIP14,.3 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 5
Family HCT
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 50 ns
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V