CD74HCT00EX vs GD74HCT132D feature comparison

CD74HCT00EX RCA

Buy Now Datasheet

GD74HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE GOLDSTAR ELECTRON CO LTD
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Family HCT
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare GD74HCT132D with alternatives