If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00EX vs MM74HC132M feature comparison

CD74HCT00EX Harris Semiconductor

Buy Now Datasheet

MM74HC132M ON Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 30 ns 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 4
Pbfree Code Yes
Package Description SOIC-14
Manufacturer Package Code 751A-03
ECCN Code EAR99
Factory Lead Time 51 Weeks
Samacsys Description Quad 2-Input NAND Schmitt Trigger
Length 8.6235 mm
Moisture Sensitivity Level 1
Propagation Delay (tpd) 125 ns
Seated Height-Max 1.753 mm
Width 3.9 mm

Compare CD74HCT00EX with alternatives

Compare MM74HC132M with alternatives