If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00M96E4 vs 74HC132D,653 feature comparison

CD74HCT00M96E4 Texas Instruments

Buy Now Datasheet

74HC132D,653 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC SOIC
Package Description SOIC-14 SOT-108-1, SO-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code SOT108-1
Factory Lead Time 4 Weeks

Compare CD74HCT00M96E4 with alternatives

Compare 74HC132D,653 with alternatives