If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00M96E4 vs GD74HC00D feature comparison

CD74HCT00M96E4 Texas Instruments

Buy Now Datasheet

GD74HC00D Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GOLDSTAR ELECTRON CO LTD
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
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
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 23 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 4

Compare CD74HCT00M96E4 with alternatives

Compare GD74HC00D with alternatives