CD74HCT00ME4 vs 74HCT00S14-13 feature comparison

CD74HCT00ME4 Texas Instruments

Buy Now Datasheet

74HCT00S14-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 GREEN, SOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Diodes Incorporated
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 8.635 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 8 Weeks

Compare CD74HCT00ME4 with alternatives

Compare 74HCT00S14-13 with alternatives