If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00MT vs 74HC00DB,118 feature comparison

CD74HCT00MT Texas Instruments

Buy Now Datasheet

74HC00DB,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC SSOP1
Package Description SOIC-14 SSOP-14
Pin Count 14 14
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 30 ns 27 ns
Propagation Delay (tpd) 30 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.91 mm 5.3 mm
Base Number Matches 1 2
Manufacturer Package Code SOT337-1

Compare CD74HCT00MT with alternatives

Compare 74HC00DB,118 with alternatives