If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT00MT vs CD74HCT132ME4 feature comparison

CD74HCT00MT Texas Instruments

Buy Now Datasheet

CD74HCT132ME4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14 14
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 30 ns 50 ns
Propagation Delay (tpd) 30 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.91 mm 3.9 mm
Base Number Matches 1 1

Compare CD74HCT00MT with alternatives

Compare CD74HCT132ME4 with alternatives