CD74HCT132E vs 5962-8984501CA feature comparison

CD74HCT132E General Electric Solid State

Buy Now Datasheet

5962-8984501CA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 4
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
ECCN Code EAR99
Family HCT
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 1
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Qualification Status Qualified
Schmitt Trigger YES
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare CD74HCT132E with alternatives

Compare 5962-8984501CA with alternatives