If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132E vs 5962-8984502VCA feature comparison

CD74HCT132E General Electric Solid State

Buy Now

5962-8984502VCA Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE DEFENSE LOGISTICS AGENCY
Package Description , DIP,
Reach Compliance Code unknown unknown
Base Number Matches 7 3
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 186 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare 5962-8984502VCA with alternatives