CD74HCT132E vs CD54HCT00F3A feature comparison

CD74HCT132E Thomson Consumer Electronics

Buy Now Datasheet

CD54HCT00F3A Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 4
Part Package Code DIP
Package Description PACKAGE-14
Pin Count 14
Family HCT
JESD-30 Code R-GDIP-T14
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare CD54HCT00F3A with alternatives