If you like Findchips… You will love Findchips PRO. Try it Now.
CD74HCT132E General Electric Solid StateBuy Now |
CD54HCT132F/3 Harris SemiconductorBuy Now Datasheet |
|
Part Life Cycle Code | Transferred | Obsolete |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | HARRIS SEMICONDUCTOR |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
Base Number Matches | 7 | 3 |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |