If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132E vs DV74HCT00AN feature comparison

CD74HCT132E Texas Instruments

Buy Now Datasheet

DV74HCT00AN avg Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC AVG SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14(UNSPEC)
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Description High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4
Length 19.305 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns 110 ns
Propagation Delay (tpd) 50 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 5.08 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 7 1

Compare CD74HCT132E with alternatives

Compare DV74HCT00AN with alternatives