CD74HCT132E vs M38510/65005BCX feature comparison

CD74HCT132E General Electric Solid State

Buy Now Datasheet

M38510/65005BCX Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE TELEDYNE E2V (UK) LTD
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 5
Part Package Code DIP
Package Description DIP,
Pin Count 14
Family HC/UH
JESD-30 Code R-GDIP-T14
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare CD74HCT132E with alternatives

Compare M38510/65005BCX with alternatives