CD74HCT132E vs MM74HC00M_NL feature comparison

CD74HCT132E General Electric Solid State

Buy Now Datasheet

MM74HC00M_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 1
Rohs Code Yes
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 113 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare MM74HC00M_NL with alternatives