If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132E vs MM74HC132MX_NL feature comparison

CD74HCT132E Texas Instruments

Buy Now Datasheet

MM74HC132MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Description High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e3
Length 19.305 mm 8.6235 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns 37 ns
Propagation Delay (tpd) 50 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 5.08 mm 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 7 1
Moisture Sensitivity Level 1

Compare CD74HCT132E with alternatives

Compare MM74HC132MX_NL with alternatives