If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132E vs SN74HC132N-00 feature comparison

CD74HCT132E General Electric Solid State

Buy Now

SN74HC132N-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
Base Number Matches 7 1
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14
Length 19.305 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 31 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare SN74HC132N-00 with alternatives