CD74HCT132E vs SNJ54HCT00J feature comparison

CD74HCT132E Thomson Consumer Electronics

Buy Now Datasheet

SNJ54HCT00J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 1
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Family HCT
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare SNJ54HCT00J with alternatives