CD74HCT132EE4 vs CD74HCT00EE4 feature comparison

CD74HCT132EE4 Texas Instruments

Buy Now Datasheet

CD74HCT00EE4 Texas Instruments

Buy Now Datasheet
Source Content uid CD74HCT132EE4 CD74HCT00EE4
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e4
Length 19.305 mm 19.305 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Power Supplies 5 V 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns 30 ns
Propagation Delay (tpd) 50 ns 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare CD74HCT132EE4 with alternatives

Compare CD74HCT00EE4 with alternatives