CD74HCT132EE4 vs SN74HC132DBR feature comparison

CD74HCT132EE4 Texas Instruments

Buy Now Datasheet

SN74HC132DBR Texas Instruments

Buy Now Datasheet
Source Content uid CD74HCT132EE4 SN74HC132DBR
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP SSOP
Package Description DIP, DIP14,.3 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.305 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V 2/6 V
Power Supply Current-Max (ICC) 0.04 mA 0.02 mA
Prop. Delay@Nom-Sup 50 ns 31 ns
Propagation Delay (tpd) 50 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 5.3 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 1 Week
Moisture Sensitivity Level 1

Compare CD74HCT132EE4 with alternatives

Compare SN74HC132DBR with alternatives