If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132EX vs 74HC00D,653 feature comparison

CD74HCT132EX Harris Semiconductor

Buy Now Datasheet

74HC00D,653 Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR NEXPERIA
Package Description DIP, DIP14,.3 SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 5 V
Prop. Delay@Nom-Sup 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code SOT108-1
Factory Lead Time 4 Weeks
Length 8.65 mm
Moisture Sensitivity Level 1
Propagation Delay (tpd) 135 ns
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare CD74HCT132EX with alternatives

Compare 74HC00D,653 with alternatives