If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132EX vs CD74HCT132M96 feature comparison

CD74HCT132EX Harris Semiconductor

Buy Now Datasheet

CD74HCT132M96 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V 5 V
Prop. Delay@Nom-Sup 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 5
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
Length 8.65 mm
Moisture Sensitivity Level 1
Packing Method TR
Power Supply Current-Max (ICC) 0.04 mA
Propagation Delay (tpd) 50 ns
Seated Height-Max 1.75 mm
Width 3.91 mm

Compare CD74HCT132EX with alternatives

Compare CD74HCT132M96 with alternatives