If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132M vs 74HC132DTR2G feature comparison

CD74HCT132M Rochester Electronics LLC

Buy Now Datasheet

74HC132DTR2G ON Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ON SEMICONDUCTOR
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code unknown unknown
Family HCT HC/UH
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
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 50 ns 190 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 7 2
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Compare 74HC132DTR2G with alternatives