If you like Findchips… You will love Findchips PRO. Try it Now.

CD74HCT132M vs GD74HCT132J feature comparison

CD74HCT132M Texas Instruments

Buy Now Datasheet

GD74HCT132J Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GOLDSTAR ELECTRON CO LTD
Part Package Code SOIC
Package Description SOP, SOP14,.25 ,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description Texas Instruments CD74HCT132M, NAND Quad 2 Input NAND Schmitt Trigger, 4.5 → 5.5 V, 14-Pin SOIC
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-CDIP-T14
JESD-609 Code e4
Length 8.65 mm
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
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 7 2

Compare CD74HCT132M with alternatives

Compare GD74HCT132J with alternatives