CD74HCT132M vs SNJ54HC132J-00 feature comparison

CD74HCT132M Rochester Electronics LLC

Buy Now Datasheet

SNJ54HC132J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 50 ns 37 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 7 1
Source Content uid SNJ54HC132J-00
HTS Code 8542.39.00.01
Length 19.56 mm
Load Capacitance (CL) 50 pF
Package Code DIP
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare SNJ54HC132J-00 with alternatives