If you like Findchips… You will love Findchips PRO. Try it Now.
CD74HCT132M96 Rochester Electronics LLCBuy Now Datasheet |
933714130652 NexperiaBuy Now Datasheet |
|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | NEXPERIA |
Package Description | , | SOP, |
Reach Compliance Code | unknown | compliant |
Family | HCT | HC/UH |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Propagation Delay (tpd) | 50 ns | 190 ns |
Qualification Status | COMMERCIAL | Not Qualified |
Supply Voltage-Max (Vsup) | 5.5 V | 6 V |
Supply Voltage-Min (Vsup) | 4.5 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | AUTOMOTIVE |
Terminal Form | GULL WING | GULL WING |
Terminal Position | DUAL | DUAL |
Base Number Matches | 5 | 2 |
Rohs Code | Yes | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Package Code | SOP | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Pitch | 1.27 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |