CD74HCT132M96E4 vs 74HC132D,653 feature comparison

CD74HCT132M96E4 Texas Instruments

Buy Now Datasheet

74HC132D,653 Nexperia

Buy Now Datasheet
Source Content uid CD74HCT132M96E4 74HC132D,653
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP,
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
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR, 13 INCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code SOT108-1
Factory Lead Time 4 Weeks
Date Of Intro 1993-09-01

Compare CD74HCT132M96E4 with alternatives

Compare 74HC132D,653 with alternatives