CD74HCT132M96G4 vs HD74HC132P-E feature comparison

CD74HCT132M96G4 Texas Instruments

Buy Now Datasheet

HD74HC132P-E Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid CD74HCT132M96G4 HD74HC132P-E
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 8.65 mm 19.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 5.06 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare CD74HCT132M96G4 with alternatives

Compare HD74HC132P-E with alternatives